The VP3203N3-P003 is a P-channel MOSFET from Microchip with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -650mA and a drain to source breakdown voltage of -30V. The device is packaged in a TO-92 case and is available in quantities of 2000. The VP3203N3-P003 has a power dissipation of 740mW and a drain to source resistance of 600mR.
Checking distributor stock and pricing after the page loads.
Microchip VP3203N3-P003 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -650mA |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 600mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 0.6R |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |