128Mbyte SDRAM module featuring 144-pin SODIMM form factor. Operates at up to 100 MHz with 72-bit data bus width and 16Mx72 organization. Utilizes TSOP packaged chips with 16Mx8 configuration and supports ECC. Unbuffered, non-lead-frame SMT mounting with a 3.3V typical operating voltage.
Sign in to ask questions about the Microchip W3DG7216V10AD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip W3DG7216V10AD1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | USODIMM |
| Package Description | Unbuffered Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 67.72(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 27.94(Max) |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 128Mbyte |
| Module Type | 144SODIMM |
| Maximum Clock Rate | 100MHz |
| Chip Density | 128Mbit |
| Subcategory | SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 16Mx72 |
| Chip Package Type | TSOP |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 1485mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 16Mx8 |
| ECC Support | Yes |
| CAS Latency | 2 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip W3DG7216V10AD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.