128Mbyte SDRAM DRAM Module, 144-pin USODIMM, 133 MHz maximum clock rate, 72-bit data bus width, and 3 CAS latency. Features 16Mx72 organization with 128Mbit chip density, 16Mx8 chip configuration, and ECC support. Operates at 3.3V typical supply voltage with a 0°C to 70°C temperature range. Non-lead-frame SMT mounting via socket.
Sign in to ask questions about the Microchip W3DG7216V75AD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip W3DG7216V75AD1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | USODIMM |
| Package Description | Unbuffered Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 67.72(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 27.94(Max) |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 128Mbyte |
| Module Type | 144SODIMM |
| Maximum Clock Rate | 133MHz |
| Chip Density | 128Mbit |
| Subcategory | SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 16Mx72 |
| Chip Package Type | TSOP |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 1485mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 16Mx8 |
| ECC Support | Yes |
| CAS Latency | 3 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip W3DG7216V75AD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.