DDR2 SDRAM 2GB 240-pin UDIMM module, operating at 667 MHz with a 0.45 ns access time. Features a 64-bit data bus width, 16 chips per module organized as 128Mx64x2, and dual ranks. This unbuffered memory module utilizes FBGA chip packaging and operates with a typical supply voltage of 1.8V, supporting temperatures from 0°C to 85°C.
Microchip W3HG2128M64EEU665D6GG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | UDIMM |
| Package Description | Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5 |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240UDIMM |
| Maximum Access Time | 0.45ns |
| Maximum Clock Rate | 667MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR2 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 128Mx64x2 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Current | 1456mA |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 5 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | 4A994.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip W3HG2128M64EEU665D6GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.