Conn Transition Socket SKT 64 POS Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | Transition Socket |
| Gender | SKT |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |