6A Digital Dc-Dc Converter W/ Ddc And Auto Comp- Tr250Pc. / Tape & Reel Rohs Compliant: Yes
Microchip ZL2102ALAFT7A technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.