
Micromotors DC Geared Motor, 12 V dc, 25 Ncm, 62 rpm, 7.2 W
Micromotors HV155-12-90 technical specifications.
| Current Rating | 440mA |
| Length | 67.5mm |
| Operating Supply Voltage | 12V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micromotors HV155-12-90 to view detailed technical specifications.
No datasheet is available for this part.
