The Micron 3400 SSD is a high-performance storage solution that utilizes the PCIe Gen4 interface and Micron's 176-layer 3D TLC NAND technology. It is designed for demanding client applications including professional workstation usage, gaming, and corporate computing. The drive delivers up to 6,600 MB/s sequential read performance and high IOPS throughput while maintaining advanced power management for mobile platforms.
Checking distributor stock and pricing after the page loads.
Micron Technology Inc. MTFDKBA1T0TFH-1BC15ABYY technical specifications.
| Capacity | 1024GB |
| Interface | PCIe Gen4 x4, NVMe 1.4 |
| Sequential Read | 6600MB/s |
| Sequential Write | 5000MB/s |
| Random Read | 630000IOPS |
| Random Write | 700000IOPS |
| Form Factor | M.2 (22x80mm) |
| NAND Technology | 176-layer 3D TLCLayers |
| MTTF | 2000000Hours |
| Endurance | 600TBW |
| Sleep Power Consumption | <5mW |
| Nvme Version | 1.4 |
| RoHS | Compliant |
| Halogen Free | Yes |