
Memory DDR2 SDRAM FB-DIMM 240-pin 1 GB, CT12872AF667, Crucial
Checking distributor stock and pricing after the page loads.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |