Sign in to ask questions about the Micron CT25664AC800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron CT25664AC800 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Mount | Socket |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT25664AC800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.