
Memory DDR2 SDRAM DIMM 240-PIN 2 GB, CT25672AA667, Crucial
Checking distributor stock and pricing after the page loads.
Micron CT25672AA667 technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 2 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL5 |
| Original RAM | HP 393354-B21, HP 432806-B21, Kingston KTD-DM8400BE/2G, DELL A0744012, DELL A0763261, DELL A0740237, DELL A0821568, DELL A0821569, DELL A0958408, DELL A1229332, DELL A1229333, DELL A1312842, DELL A1355833, DELL A1355839, DELL 311-5187, HP 384706-061, HP 417438-061, Kingston D25672F50, Kingston KFJ2889E/2G, Kingston KTD-DM8400AE/2G, Kingston KTH-XW4200A/2G, Kingston KTH-XW4300E/2G, Kingston KVR400D2E3/2G, Kingston KVR533D2E4K2/2G, Kingston KVR667D2E5/2G, Kingston KVR667D2E5/2GI, Crucial MT18HTF25672AY-667E1, Crucial MT18HTF25672AY-667G1, Crucial MT18HTF25672AZ-667H1 |
| RoHS | Compliant |