
Memory DDR2 SDRAM DIMM 240-PIN 2 GB, CT25672AA80E, Crucial
Checking distributor stock and pricing after the page loads.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 800 MHz ( PC2-6400 ) |
| Capacity | 2 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL5 |
| Original RAM | Kingston D25672G50, Crucial MT18HTF25672AZ-80EH1 |
| RoHS | Compliant |