Memory DDR2 SDRAM FB-DIMM 240-pin 2 GB, CT25672AF80E, Crucial
Micron CT25672AF80E technical specifications.
| RAM type | DDR2 SDRAM |
| Memory speed | 800 MHz ( PC2-6400 ) |
| Capacity | 2 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | ASUS DSEB-D16/SAS, DSEB-DG, DSEB-DG/SAS, Z7S WS |
| Original RAM | HP 468948-561, Kingston KVR800D2D8F5/2G, Kingston KVR800D2D8F5/2GI, Kingston KVR800D2S8F5K2/2G, HP KY113UT, Crucial MT18HTF25672FDY-80EE1D4, Crucial MT18HTF25672FDY-80EE2D6, Crucial MT18HTF25672FDY-80EG1D6, Crucial MT18HTF25672FDY-80EG1N8, Crucial MT18HTF25672FDZ-80EH1D6, Crucial MT18HTF25672FDZ-80EH1N8 |
| RoHS | Compliant |
No datasheet is available for this part.