Memory DDR2 SDRAM FB-DIMM 240-pin 2 GB, CT25672AP667, Crucial
Micron CT25672AP667 technical specifications.
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 2 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | Apple Mac Pro |
| Original RAM | Apple MA987, Kingston KTA-MP667AK2/4G, Crucial MT18HTF25672JDY-667E1D4 |
| RoHS | Compliant |
No datasheet is available for this part.