Memory DDR3 SDRAM DIMM 240-PIN 2 GB, CT2G3ERSLS8160B, Crucial
Micron CT2G3ERSLS8160B technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 SDRAM |
| Memory speed | 1600 MHz ( PC3-12800 ) |
| Capacity | 2 GB |
| Extension type | Standard |
| ECC | ECC |
| RoHS | Compliant |
No datasheet is available for this part.