2-2GB DDR3-1600 1.35V/DDR3L SR X8 RDIMM 240P
Micron CT2K2G3ERSLS8160B technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 SDRAM |
| Memory speed | 1600 MHz ( PC3-12800 ) |
| Capacity | 4 GB: 2 x 2 GB |
| Extension type | Standard |
| ECC | ECC |
| RoHS | Compliant |
No datasheet is available for this part.