
This 2GB DDR2 SDRAM module is designed for use in SODIMM 200pin sockets. It operates at a speed of 800 MHz, corresponding to a PC2-6400 rating. The module is non-ECC and has a CAS latency of CL6. It is compatible with systems such as the DFI AM300-BF, CA230-BF, CT930-b, and G5C100-N, and is an original replacement for various DELL and Kingston part numbers.
Checking distributor stock and pricing after the page loads.
| RAM socket | SODIMM 200pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 800 MHz ( PC2-6400 ) |
| Capacity | 2 GB: 2 x 1 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| CAS latency | CL6 |
| Designed for | DFI AM300-BF, CA230-BF, CT930-b, G5C100-N |
| Original RAM | DELL A0944543, DELL A0944550, DELL A0944551, DELL A0944552, DELL A0944554, DELL A0944555, DELL A0944557, DELL A0944558, DELL A0944561, DELL A0944562, DELL A0944564, DELL A0944583, DELL A0944586, DELL A0944588, DELL A0944590, Kingston KVR800D2S6K2/2G |
| RoHS | Compliant |