2-1GB 240-PIN 128MX72 DDR2 PC2-6400 UNBUFF
Checking distributor stock and pricing after the page loads.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 800 MHz ( PC2-6400 ) |
| Capacity | 2 GB: 2 x 1 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL5 |
| RoHS | Compliant |