This 2 GB DDR2 SDRAM module features a 240-pin DIMM design and operates at 667 MHz, corresponding to PC2-5300 speed. It supports ECC and has a CAS latency of CL5. This module is designed for use in system-specific applications and is compatible with several original RAM configurations, including those from ASUS, HP, and Sun.
Checking distributor stock and pricing after the page loads.
Micron CT2KIT12872AB667S technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 2 GB: 2 x 1 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | ASUS KFN32-D SLI |
| Original RAM | HP 483399-B21, Sun X6320A, Sun X5287A-Z, HP 408851-B21, Kingston KTH-XW9400LPK2/2G, Kingston KVR400D2S8R3K2/2G, Kingston KVR667D2S8P5K2/2G |
| RoHS | Compliant |
