
Memory DDR2 SDRAM DIMM 240-PIN 4 GB (2 x 2 GB), CT2KIT25672AB667S, Crucial
Checking distributor stock and pricing after the page loads.
Micron CT2KIT25672AB667S technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 4 GB: 2 x 2 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | ABIT SI-2Ns441, 2Ns443 |
| Original RAM | Kingston KVR400D2S4R3K2/4G, Kingston KVR667D2D8P5K2/4G |
| RoHS | Compliant |