Memory DDR2 SDRAM FB-DIMM 240-pin 4 GB (2 x 2 GB), CT2KIT25672AP667, Crucial
Checking distributor stock and pricing after the page loads.
Micron CT2KIT25672AP667 technical specifications.
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 4 GB: 2 x 2 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | Apple Mac Pro |
| RoHS | Compliant |