
Memory DDR2 SDRAM SO DIMM 200-polig 8 GB (2 x 4 GB), CT2KIT51264AC800, Crucial
Checking distributor stock and pricing after the page loads.
| RAM socket | SODIMM 200pin |
| RAM type | DDR2 SDRAM |
| Memory speed | 800 MHz ( PC2-6400 ) |
| Capacity | 4 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| CAS latency | CL6 |
| Original RAM | Toshiba PA3670U-1M4G, HP FH978AA, DELL A2887203, DELL A2537142, DELL A2537145, DELL A2537139, HP 484382-001, HP KT294AA, DELL A1837303, DELL A1837302, DELL A2578601, DELL A1837301, HP 506934-001, HP 530792-001, HP AT037AA, HP KT294UT, HP 516337-001, DELL A1837304, DELL A2360156, DELL A2360159, DELL A2434712, DELL A2887199, DELL A2955104, DELL A3012734, DELL A3425747, Kingston KTD-INSP6000C/4G, Kingston KTH-ZD8000C6/4G, Kingston KTT800D2/4G, Kingston KVR800D2S6/4G, Kingston M51264G60, Crucial MT16HTS51264HY-800A1 |
| RoHS | Compliant |