
Memory DDR2 SDRAM 8 GB : 2 x 4 GB, CT2KIT51272AP667
Checking distributor stock and pricing after the page loads.
Micron CT2KIT51272AP667 technical specifications.
| RAM type | DDR2 SDRAM |
| Memory speed | 667 MHz ( PC2-5300 ) |
| Capacity | 8 GB: 2 x 4 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| RoHS | Compliant |