
DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM
Micron CT2KIT6464AA667 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
