3-8GB 1GX72 DDR3 PC3-12800 REGISTERED
Micron CT3KIT102472BB160B technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 SDRAM |
| Memory speed | 1600 MHz ( PC3-12800 ) |
| Capacity | 24 GB: 3 x 8 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL9 |
| RoHS | Compliant |
No datasheet is available for this part.