
This 72-pin socket DRAM module features a total density of 64Mbit and a 2Mx32 organization. It operates within a temperature range of 0 to 70°C and has a typical supply voltage of 5V. The module supports up to 920mA of current and is organized into 16 chips per module. It does not support ECC.
Checking distributor stock and pricing after the page loads.
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 107.95 |
| Package Width (mm) | 9.14(Max) |
| Package Height (mm) | 25.4 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 64Mbit |
| Maximum Access Time | 60ns |
| Chip Density | 4Mbit |
| Subcategory | EDO |
| Data Bus Width | 32bit |
| Number of Chip per Module | 16 |
| Organization | 2Mx32 |
| Chip Package Type | SIP |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 920mA |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |