The Micron JS28F128J3D-75 is a 128Mb NOR flash memory with an access time of 75ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. This memory device is packaged in a TSOP package and is mounted on the surface of a printed circuit board. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in asynchronous applications.
Micron JS28F128J3D-75 technical specifications.
| Access Time | 75ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.