This 32Mb NOR Flash Memory features a 21-bit address bus and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted using surface mount technology and is packaged in a tape and reel format. It is RoHS compliant and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |