This NOR flash memory has a density of 32Mb, with a 16-bit word size and 21-bit address bus width. It operates at a maximum supply voltage of 3.6V and a nominal supply current of 18mA. The memory is available in a tray packaging and supports asynchronous operation. It can withstand operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 21b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 18mA |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |