NOR Flash Parallel 3V/3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Micron JS28F800C3BD70B technical specifications.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.