The M25P16VMN6PBA is a 16Mb SPI NOR flash memory device from Micron, operating at a maximum frequency of 75MHz and a supply voltage of 3.3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a SOIC package and is available in rail/Tube packaging. It has a maximum supply current of 8mA and a page size of 256B, with a word size of 8 bits and a synchronous interface.
Micron M25P16VMN6PBA technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.