
The M25P20-VMP6G is a 2Mb SPI memory device with an 8-bit density and a maximum operating frequency of 50MHz. It operates within a supply voltage range of 2.7V to 3.6V and can withstand temperatures between -40°C and 85°C. The memory is packaged in a tray and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Density | 8b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |