
FLASH, 8MBIT, 50MHZ, MLP-8; Memory Type:Flash; Memory Size:8Mbit; Flash Memory Configuration:1M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:MLP; No. of Pins:8; Clock Frequency:50MHz; Access Time:- ;RoHS Compliant: Yes
Micron M25P80-VMP6G technical specifications.
| Frequency | 50MHz |
| Memory Size | 1000000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P80-VMP6G to view detailed technical specifications.
No datasheet is available for this part.
