
Flash, 8MX16, 70ns, PBGA64
Micron M29W128FH70ZA6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128FH70ZA6E to view detailed technical specifications.
No datasheet is available for this part.
