This 64-bit industrial-grade flash memory IC features a 70ns access time and is packaged in an 8X8 BGA64 configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.02A. The device is designed for parallel access and has a standby current of 0.0001A. It is suitable for use in industrial applications.
Micron M29W128FL70ZA6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M29W128FL70ZA6F to view detailed technical specifications.
No datasheet is available for this part.