
The M29W800DT70M6 is an 8Mb NOR FLASH memory device from Micron. It features an access time of 70ns and operates within a temperature range of -40°C to 85°C. The memory is supplied with a voltage between 2.7V and 3.6V. It is available in a SO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29W800DT70M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W800DT70M6 technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W800DT70M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
