IC FLASH RAM 256M PAR 133VFBGA
Micron M39L0R8090U3ZE6E technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron M39L0R8090U3ZE6E to view detailed technical specifications.
No datasheet is available for this part.