Micron MT16HTF12864HZ-667G1 technical specifications.
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16HTF12864HZ-667G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.