
DDR3 SDRAM 4GB 204-pin SODIMM module, featuring a 64-bit data bus width and dual ranks. Operates at a maximum clock rate of 1333 MHz with a CAS latency of 9, utilizing a 512Mx64 organization. This non-lead-frame SMT component has a 204-pin SODIMM package with a 0.6mm pin pitch, measuring 67.75mm (Max) length, 3.8mm (Max) width, and 30.15mm (Max) height. Supports a typical operating supply voltage of 1.5V, with a voltage range of 1.425V to 1.575V. Designed for socket mounting and rated for operation between 0°C and 70°C.
Micron MT16JSF51264HZ-1G4D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-268 |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 512Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1416mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT16JSF51264HZ-1G4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.