
4GB DDR3 SDRAM SODIMM module featuring a 204-pin configuration with a 0.6mm pin pitch. This memory module operates at a maximum clock rate of 1066 MHz with a 64-bit data bus width and dual ranks. It utilizes 16 chips, each with a 512Mx8 configuration, for a total density of 4GB. The module is designed for socket mounting and operates within a voltage range of 1.425V to 1.575V, with a typical operating voltage of 1.5V. Operating temperature ranges from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-268 |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 4G(TwinDie)bit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 512Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 3576mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |