Micron MT16KTF1G64AZ-1G9P1 technical specifications.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240UDIMM |
| Maximum Clock Rate | 1866MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 64bit |
| Organization | 1Gx64 |
| Typical Operating Supply Voltage | 1.35V |
| Maximum Operating Current | 992mA |
| Min Operating Supply Voltage | 1.283V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 13 |
| Pin Count | 240 |
| Package/Case | UDIMM |
| Package Family Name | DIM |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT16KTF1G64AZ-1G9P1 to view detailed technical specifications.
No datasheet is available for this part.