Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT16KTF51264HZ-1G6K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX64 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT16KTF51264HZ-1G6K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.