The MT16LSDF3264HG-133E2 is a 64-bit dual-UART bridge module from Micron, featuring a 3.3V operating supply voltage and a maximum operating frequency of 133MHz. It is designed to operate within a temperature range of 0 to 70°C. The module is packaged in a tray format. This device does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |