Sign in to ask questions about the Micron MT16LSDT3264AG-133G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT16LSDT3264AG-133G3 technical specifications.
| Package/Case | DIMM |
| Height | 34.9mm |
| Lead Free | Contains Lead |
| Memory Size | 256MB |
| Memory Type | SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16LSDT3264AG-133G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.