DRAM Module SDRAM 512Mbyte 168UDIMM Tray
Micron MT16LSDT6464AG-133DA technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.