The MT16VDDT12864AY-335F2 is a 1GB DDR SDRAM module with a maximum frequency of 333MHz. It operates within a temperature range of 0-70°C and has a supply voltage of 2.3-2.7V. This module is lead free and RoHS compliant, making it suitable for various applications. It is packaged in a tray and has a module package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT16VDDT12864AY-335F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16VDDT12864AY-335F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.