
The MT18HTF12872AY-40EB1 is a 1GB DDR2 SDRAM DIMM module with an access time of 60ps and a maximum frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum operating temperature of 85°C. This module is packaged in a DIMM form factor and is lead-free. It is designed for use in computing and embedded systems applications.
Micron MT18HTF12872AY-40EB1 technical specifications.
| Access Time-Max | 60ps |
| Package/Case | DIMM |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18HTF12872AY-40EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
