
The MT18HTF12872FDY-667B5E3 is a 1GB DDR2 SDRAM module with a maximum operating frequency of 667MHz. It operates within a supply voltage range of 1.7V to 1.9V and can withstand temperatures between 0°C and 95°C. The module is designed for socket mounting and is packaged in a tray. It features 18 elements and an organization of 128MX72.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT18HTF12872FDY-667B5E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18HTF12872FDY-667B5E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
