Micron MT18HTF25672FDY-667G1N8 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N240 |
| Temperature Grade | OTHER |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Clock Frequency-Max (fCLK) | 266 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT18HTF25672FDY-667G1N8 to view detailed technical specifications.
No datasheet is available for this part.