The MT18HTF25672PY-40EE1 is a 256Mx72 memory module from Micron with a data bus width of 72 bits. It operates at a maximum frequency of 400MHz and is powered by a 1.8V supply voltage. The module is packaged in a tray and has an operating temperature range of 0°C to 70°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |